


CM-100355PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100355PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100355PUBSTK |
Description | 5Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,89000 € | 19,89 € |
| 10 | 17,89900 € | 178,99 € |
| 25 | 16,90440 € | 422,61 € |
| 99 | 15,91010 € | 1.575,10 € |
| Unit Price without VAT: | 19,89000 € |
|---|---|
| Unit Price with VAT: | 23,66910 € |

