


CM-100353BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100353BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100353BKBSTK |
Description | 3Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 3.00' (914.4mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 10 | 15,06100 € | 150,61 € |
| 25 | 14,22120 € | 355,53 € |
| 99 | 13,38162 € | 1.324,78 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

