


CM-100352BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100352BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100352BKBSTK |
Description | 2Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 2.00' (609.6mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 13,69000 € | 136,90 € |
| 25 | 12,93600 € | 323,40 € |
| 99 | 12,17374 € | 1.205,20 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

