


CM-100351GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100351GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100351GNBSTK |
Description | 1Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 10 | 12,43400 € | 124,34 € |
| 25 | 11,73720 € | 293,43 € |
| 99 | 11,04869 € | 1.093,82 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |

