



CM-100341GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100341GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100341GYBSTK |
Description | 100Ft Cat7 Shielded (SSTP) 600MH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,17000 € | 93,17 € |
| 10 | 83,86000 € | 838,60 € |
| 25 | 79,20200 € | 1.980,05 € |
| 99 | 74,53626 € | 7.379,09 € |
| Unit Price without VAT: | 93,17000 € |
|---|---|
| Unit Price with VAT: | 110,87230 € |

