



CM-100341BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100341BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100341BLBSTK |
Description | 100Ft Cat7 Shielded (SSTP) 600MH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |

