



CM-100337BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100337BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100337BLBSTK |
Description | 60Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 60.00' (18.29m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,88000 € | 54,88 € |
| 10 | 49,38800 € | 493,88 € |
| 25 | 46,64240 € | 1.166,06 € |
| 99 | 43,90586 € | 4.346,68 € |
| Unit Price without VAT: | 54,88000 € |
|---|---|
| Unit Price with VAT: | 65,30720 € |

