



CM-100331WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100331WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100331WTBSTK |
Description | 15Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 19,01200 € | 190,12 € |
| 25 | 17,95840 € | 448,96 € |
| 99 | 16,90455 € | 1.673,55 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |

