



CM-100330GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100330GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100330GYBSTK |
Description | 12Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 12.00' (3.66m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 15,68100 € | 156,81 € |
| 25 | 14,81360 € | 370,34 € |
| 99 | 13,93838 € | 1.379,90 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

