



CM-100330BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100330BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100330BKBSTK |
Description | 12Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 15,87800 € | 158,78 € |
| 25 | 15,00040 € | 375,01 € |
| 99 | 14,11384 € | 1.397,27 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

