



CM-100324GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100324GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100324GYBSTK |
Description | 5Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,64300 € | 86,43 € |
| 25 | 8,16760 € | 204,19 € |
| 99 | 7,68313 € | 760,63 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

