



CM-100324BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100324BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100324BKBSTK |
Description | 5Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 8,75200 € | 87,52 € |
| 25 | 8,27040 € | 206,76 € |
| 99 | 7,77980 € | 770,20 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |


