



CM-100322GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100322GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100322GYBSTK |
Description | 3Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 7,30100 € | 73,01 € |
| 25 | 6,89280 € | 172,32 € |
| 99 | 6,48475 € | 641,99 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

