



CM-100298ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100298ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100298ORBSTK |
Description | 10Ft Cat6A UTP Super-Slim Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,36600 € | 63,66 € |
| 25 | 6,00880 € | 150,22 € |
| 99 | 5,66030 € | 560,37 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

