



CM-100297ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100297ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100297ORBSTK |
Description | 7Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,94600 € | 49,46 € |
| 25 | 4,67440 € | 116,86 € |
| 99 | 4,40253 € | 435,85 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

