



CM-100295RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100295RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100295RDBSTK |
Description | 5Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,72680 € | 93,17 € |
| 99 | 3,51242 € | 347,73 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

