



CM-100293BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100293BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100293BKBSTK |
Description | 3Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 3.00' (914.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,31500 € | 33,15 € |
| 25 | 3,12760 € | 78,19 € |
| 99 | 2,94061 € | 291,12 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

