



CM-100292BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100292BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100292BKBSTK |
Description | 2Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 2.00' (609.6mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,94080 € | 73,52 € |
| 99 | 2,77071 € | 274,30 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

