



CM-100290RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100290RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100290RDBSTK |
Description | 1Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,86400 € | 28,64 € |
| 25 | 2,70280 € | 67,57 € |
| 99 | 2,54121 € | 251,58 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

