



CM-100289YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100289YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100289YWBSTK |
Description | 0.5Ft Cat6A UTP Super-Slim Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,54440 € | 63,61 € |
| 99 | 2,39020 € | 236,63 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

