



CM-100263ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100263ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100263ORBSTK |
Description | 15Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 10,02600 € | 100,26 € |
| 25 | 9,46680 € | 236,67 € |
| 99 | 8,90717 € | 881,81 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |











