



CM-100233BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100233BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100233BKBSTK |
Description | 50Ft Cat.6 SFTP Industrial Outdo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | 26AWG | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,95000 € | 61,95 € |
| 10 | 55,75800 € | 557,58 € |
| 25 | 52,66000 € | 1.316,50 € |
| 99 | 49,56192 € | 4.906,63 € |
| Unit Price without VAT: | 61,95000 € |
|---|---|
| Unit Price with VAT: | 73,72050 € |

