



CM-100227BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100227BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100227BKBSTK |
Description | 10Ft Cat.6 SFTP Industrial Outdo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features 26AWG |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 23,27900 € | 232,79 € |
| 25 | 21,98680 € | 549,67 € |
| 99 | 20,68657 € | 2.047,97 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

