Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
CM-100191GNBSTK
CM-100191GNBSTK

CM-100191GNBSTK

DigiKey Part Number
2671-CM-100191GNBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100191GNBSTK
Description
10Ft Cat.6 28AWG Slim Ethernet N
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,00000 €6,00 €
105,39700 €53,97 €
255,09960 €127,49 €
994,80192 €475,39 €
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €