



CM-100190RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100190RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100190RDBSTK |
Description | 9Ft Cat.6 28AWG Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 5,04300 € | 50,43 € |
| 25 | 4,75920 € | 118,98 € |
| 99 | 4,48374 € | 443,89 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

