



CM-100186ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100186ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100186ORBSTK |
Description | 5Ft Cat.6 28AWG Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,63800 € | 36,38 € |
| 25 | 3,43360 € | 85,84 € |
| 99 | 3,22960 € | 319,73 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

