



CM-100182BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100182BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100182BKBSTK |
Description | 1.5Ft Cat.6 28AWG Slim Ethernet |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.50' (457.2mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,47300 € | 24,73 € |
| 25 | 2,33720 € | 58,43 € |
| 99 | 2,19273 € | 217,08 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

