



CM-100181PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100181PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100181PUBSTK |
Description | 1Ft Cat.6 28AWG Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,24360 € | 56,09 € |
| 99 | 2,11626 € | 209,51 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

