



CM-100180YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100180YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100180YWBSTK |
Description | 0.5Ft Cat.6 28AWG Slim Ethernet |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |

