



CM-100115GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100115GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100115GYBSTK |
Description | 150Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 150.00' (45.72m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,26000 € | 51,26 € |
| 10 | 46,13300 € | 461,33 € |
| 25 | 43,56600 € | 1.089,15 € |
| 99 | 41,00768 € | 4.059,76 € |
| Unit Price without VAT: | 51,26000 € |
|---|---|
| Unit Price with VAT: | 60,99940 € |

