



CM-100115BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100115BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100115BKBSTK |
Description | 150Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 150.00' (45.72m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,67000 € | 51,67 € |
| 10 | 46,50200 € | 465,02 € |
| 25 | 43,91440 € | 1.097,86 € |
| 99 | 41,33576 € | 4.092,24 € |
| Unit Price without VAT: | 51,67000 € |
|---|---|
| Unit Price with VAT: | 61,48730 € |

