



CM-100114BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100114BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100114BLBSTK |
Description | 100Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,11000 € | 39,11 € |
| 10 | 35,19900 € | 351,99 € |
| 25 | 33,23640 € | 830,91 € |
| 99 | 31,28283 € | 3.097,00 € |
| Unit Price without VAT: | 39,11000 € |
|---|---|
| Unit Price with VAT: | 46,54090 € |

