



CM-100113GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100113GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100113GYBSTK |
Description | 75Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 € | 33,91 € |
| 10 | 30,52000 € | 305,20 € |
| 25 | 28,82880 € | 720,72 € |
| 99 | 27,12879 € | 2.685,75 € |
| Unit Price without VAT: | 33,91000 € |
|---|---|
| Unit Price with VAT: | 40,35290 € |

