



CM-100112ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100112ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100112ORBSTK |
Description | 50Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,24000 € | 22,24 € |
| 10 | 20,01500 € | 200,15 € |
| 25 | 18,90160 € | 472,54 € |
| 99 | 17,79687 € | 1.761,89 € |
| Unit Price without VAT: | 22,24000 € |
|---|---|
| Unit Price with VAT: | 26,46560 € |

