
CM-100112BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100112BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100112BKBSTK |
Description | 50Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 € | 22,52 € |
| 10 | 20,26700 € | 202,67 € |
| 25 | 19,13960 € | 478,49 € |
| 99 | 18,02101 € | 1.784,08 € |
| Unit Price without VAT: | 22,52000 € |
|---|---|
| Unit Price with VAT: | 26,79880 € |

