



CM-100110YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100110YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100110YWBSTK |
Description | 20Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 9,37400 € | 93,74 € |
| 25 | 8,85600 € | 221,40 € |
| 99 | 8,33747 € | 825,41 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

