



CM-100109ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100109ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100109ORBSTK |
Description | 15Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 7,32600 € | 73,26 € |
| 25 | 6,91800 € | 172,95 € |
| 99 | 6,51020 € | 644,51 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

