



CM-100107BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100107BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100107BLBSTK |
Description | 7Ft Cat6 UTP Ethernet Network No |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,85000 € | 96,25 € |
| 99 | 3,62061 € | 358,44 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

