



CM-100106RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100106RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100106RDBSTK |
Description | 6Ft Cat6 UTP Ethernet Network No |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,54600 € | 35,46 € |
| 25 | 3,34760 € | 83,69 € |
| 99 | 3,14980 € | 311,83 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

