



CM-100103BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100103BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100103BLBSTK |
Description | 3Ft Cat6 UTP Ethernet Network No |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 $ | 3,11 $ |
| 10 | 2,80000 $ | 28,00 $ |
| 25 | 2,64000 $ | 66,00 $ |
| 99 | 2,49000 $ | 246,51 $ |
| Unit Price without VAT: | 3,11000 $ |
|---|---|
| Unit Price with VAT: | 3,70090 $ |

