



CM-100101PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100101PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100101PUBSTK |
Description | 1Ft Cat6 UTP Ethernet Network No |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,61480 € | 40,37 € |
| 99 | 1,51283 € | 149,77 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

