
CGS-3151M | |
|---|---|
DigiKey Part Number | 2671-CGS-3151M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | CGS-3151M |
Description | 3FT. SERIAL ATA CABLES > SIGNAL |
Customer Reference | |
Detailed Description | 7 Position 3.00' (914.40mm) Black Shielded |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Obsolete | Color Black |
Number of Positions 7 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

