



CG-USB3PXAC-3FT | |
|---|---|
DigiKey Part Number | 2671-CG-USB3PXAC-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CG-USB3PXAC-3FT |
Description | CBL A RCPT W/C RCP-A PLG W/C PLG |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female With C Female to A Male With C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |











