



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 12VDC | |
Mounting Type | Surface Mount, Wall Mount | |
Features | ESD Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,46000 € | 117,46 € |
| Unit Price without VAT: | 117,46000 € |
|---|---|
| Unit Price with VAT: | 139,77740 € |



