USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 10Gbps
CG-U3CMICRO4PH-G2
CG-U3CMICRO4PH-G2

CG-U3CMICRO4PH-G2

DigiKey Part Number
2671-CG-U3CMICRO4PH-G2-ND
Manufacturer
Manufacturer Product Number
CG-U3CMICRO4PH-G2
Description
USB HUB 4 PORT 10GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-U3CMICRO4PH-G2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
7 ~ 12VDC
Mounting Type
Surface Mount, Wall Mount
Features
ESD Protection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.