CG-PoE-CESBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-PoE-CESBT
CG-PoE-CESBT
CG-PoE-CESBT

CG-POE-CESBT

DigiKey Part Number
2671-CG-POE-CESBT-ND
Manufacturer
Manufacturer Product Number
CG-POE-CESBT
Description
50W POE TO USB-C PD POWER ADAPTE
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
44 ~ 57V
Number of Ports
1
Voltage - Output
5V, 9V, 12V, 15V, 20V
Power (Watts) - Per Port
50W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
10°C ~ 60°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
3.54" L x 2.53" W x 0.94" H (90.0mm x 64.2mm x 24.0mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1117,10000 €117,10 €
Unit Price without VAT:117,10000 €
Unit Price with VAT:139,34900 €