
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 15V, 20V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | 280W | |
Size / Dimension | 3.74" L x 2.75" W x 1.00" H (95.00mm x 69.85mm x 25.40mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB C Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,94000 € | 121,94 € |
| Unit Price without VAT: | 121,94000 € |
|---|---|
| Unit Price with VAT: | 145,10860 € |

