
PI6LC48H02LIEX | |
|---|---|
DigiKey Part Number | 31-PI6LC48H02LIEXTR-ND - Tape & Reel (TR) 31-PI6LC48H02LIEXCT-ND - Cut Tape (CT) 31-PI6LC48H02LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6LC48H02LIEX |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,11920 € | 27,98 € |
| 100 | 0,99760 € | 99,76 € |
| 250 | 0,93972 € | 234,93 € |
| 500 | 0,90480 € | 452,40 € |
| 1.000 | 0,89537 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84574 € | 2.114,35 € |
| 5.000 | 0,82745 € | 4.137,25 € |
| 7.500 | 0,81830 € | 6.137,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

