
CG-PD140UM-PCBA | |
|---|---|
DigiKey Part Number | 2671-CG-PD140UM-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | CG-PD140UM-PCBA |
Description | 140W EPR USB-C PD Charger Board |
Customer Reference | |
Detailed Description | - USB Type-C Power Delivery (PD) Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-PD140UM-PCBA Models |
Category | Embedded No |
Manufacturer Coolgear | Primary Attributes 12V ~ 24V Input Voltage |
Packaging Retail Package | Secondary Attributes ESD Protection, USB Interface(s) |
Part Status Active | Contents Board(s) |
Type Reference Design | Note Review documentation for additional requirements |
Function USB Type-C Power Delivery (PD) |

