USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
CG-G1M4PHT
CG-G1M4PHT

CG-G1M4PHT

DigiKey Part Number
2671-CG-G1M4PHT-ND
Manufacturer
Manufacturer Product Number
CG-G1M4PHT
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-G1M4PHT Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
7V ~ 48V
Packaging
Retail Package
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Part Status
Active
Features
Screw Locking Port, -40°C - 85°C Wide Temperature Range
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1223,51000 €223,51 €
Unit Price without VAT:223,51000 €
Unit Price with VAT:265,97690 €